CONEC size 2.6mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 14 → 12 AWG

RS Stock No.: 228-0919Brand: CONECManufacturers Part No.: 132C11029X
brand-logo
View all in D Sub Contacts

Technical Document

Specifications

Brand

CONEC

Gender

Female

Wire Size

14 → 12 AWG

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Power

Maximum Contact Resistance

1mΩ

Contact Size

2.6mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 33.28

AED 16.642 Each (In a Pack of 2) (ex VAT)

AED 34.94

AED 17.474 Each (In a Pack of 2) (inc. VAT)

CONEC size 2.6mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 14 → 12 AWG

AED 33.28

AED 16.642 Each (In a Pack of 2) (ex VAT)

AED 34.94

AED 17.474 Each (In a Pack of 2) (inc. VAT)

CONEC size 2.6mm Female Crimp D-Sub Connector Power Contact, Gold over Nickel Power, 14 → 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 16.642AED 33.28
10 - 48AED 15.645AED 31.29
50+AED 15.015AED 30.03

Technical Document

Specifications

Brand

CONEC

Gender

Female

Wire Size

14 → 12 AWG

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Crimp

Contact Type

Power

Maximum Contact Resistance

1mΩ

Contact Size

2.6mm

Country of Origin

Czech Republic