Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 228-1078Brand: CONECManufacturers Part No.: 165X02609XE
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

Zinc Alloy

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

AED 44.65

AED 44.65 Each (ex VAT)

AED 46.88

AED 46.88 Each (inc. VAT)

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief

AED 44.65

AED 44.65 Each (ex VAT)

AED 46.88

AED 46.88 Each (inc. VAT)

CONEC 165X Series Zinc Alloy D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 44.65
10 - 49AED 42.13
50 - 99AED 39.19
100 - 499AED 36.98
500+AED 34.61
You may be interested in

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

9

Housing Material

Zinc Alloy

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Denmark

You may be interested in