Technical Document
Specifications
Brand
CONECNumber Of Contacts
9
Housing Material
Plastic
Body Orientation
Straight
Colour
Black
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X
AED 25.83
AED 25.83 Each (ex VAT)
AED 27.12
AED 27.12 Each (inc. VAT)
CONEC 165X Series Plastic D Sub Backshell, 9 Way, Strain Relief
1
AED 25.83
AED 25.83 Each (ex VAT)
AED 27.12
AED 27.12 Each (inc. VAT)
CONEC 165X Series Plastic D Sub Backshell, 9 Way, Strain Relief
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 25.83 |
10 - 49 | AED 25.15 |
50+ | AED 23.94 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
9
Housing Material
Plastic
Body Orientation
Straight
Colour
Black
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X