Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

CONEC, 165X167 Series D-Sub Backshell Cap For Use With Socket Connector

RS Stock No.: 228-1118Brand: CONECManufacturers Part No.: 165X16719X
brand-logo
View all in D Sub Connector Accessories

Technical Document

Specifications

Brand

CONEC

Accessory Type

D-Sub Backshell Cap

For Use With

Socket Connector

Series

165X167

Number Of Contacts

9

Gender

Female

Material

Metal

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,011.98

AED 20.24 Each (In a Box of 50) (ex VAT)

AED 1,062.58

AED 21.252 Each (In a Box of 50) (inc. VAT)

CONEC, 165X167 Series D-Sub Backshell Cap For Use With Socket Connector

AED 1,011.98

AED 20.24 Each (In a Box of 50) (ex VAT)

AED 1,062.58

AED 21.252 Each (In a Box of 50) (inc. VAT)

CONEC, 165X167 Series D-Sub Backshell Cap For Use With Socket Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
50 - 200AED 20.24AED 1,011.98
250 - 450AED 19.467AED 973.35
500 - 950AED 18.488AED 924.42
1000+AED 16.995AED 849.75

Technical Document

Specifications

Brand

CONEC

Accessory Type

D-Sub Backshell Cap

For Use With

Socket Connector

Series

165X167

Number Of Contacts

9

Gender

Female

Material

Metal

Country of Origin

Czech Republic