Technical Document
Specifications
Brand
CONECNumber Of Contacts
50
Housing Material
GD-Zn
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X
Country of Origin
Czech Republic
AED 73.50
AED 73.50 Each (ex VAT)
AED 77.18
AED 77.18 Each (inc. VAT)
1
AED 73.50
AED 73.50 Each (ex VAT)
AED 77.18
AED 77.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 73.50 |
10 - 19 | AED 70.04 |
20+ | AED 66.10 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
50
Housing Material
GD-Zn
Body Orientation
Straight
Colour
Silver
Housing Material Plating
Nickel
Strain Relief
Yes
Series
165X
Country of Origin
Czech Republic