Technical Document
Specifications
Brand
CONECAccessory Type
Corded Dust Cap
Colour
Black
IP Rating
IP67
Material
Polyester
Series
17
Country of Origin
Germany
Stock information temporarily unavailable.
AED 25.41
AED 12.705 Each (In a Pack of 2) (ex VAT)
AED 26.68
AED 13.34 Each (In a Pack of 2) (inc. VAT)
CONEC, 17 Corded Dust Cap
2
AED 25.41
AED 12.705 Each (In a Pack of 2) (ex VAT)
AED 26.68
AED 13.34 Each (In a Pack of 2) (inc. VAT)
CONEC, 17 Corded Dust Cap
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CONECAccessory Type
Corded Dust Cap
Colour
Black
IP Rating
IP67
Material
Polyester
Series
17
Country of Origin
Germany