Technical Document
Specifications
Brand
CONECType
Receptacle Assembly Kit
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
Shielded
Series
17
AED 140.33
AED 140.33 Each (ex VAT)
AED 147.35
AED 147.35 Each (inc. VAT)
CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded
1
AED 140.33
AED 140.33 Each (ex VAT)
AED 147.35
AED 147.35 Each (inc. VAT)
CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CONECType
Receptacle Assembly Kit
Interface Type
RJ45
LAN Category
Cat5e
Number of Ports
1
Shield Type
Shielded
Series
17