CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Unshielded

RS Stock No.: 228-1151Brand: CONECManufacturers Part No.: 17-10019
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Series

17

AED 94.97

AED 94.97 Each (ex VAT)

AED 99.72

AED 99.72 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Unshielded

AED 94.97

AED 94.97 Each (ex VAT)

AED 99.72

AED 99.72 Each (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Unshielded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Series

17