Technical Document
Specifications
Brand
CONECLength
2m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
IP Rating
IP67
Connector A Gender
Male
Connector A
USB A
Connector B
Mini USB B
Connector B Gender
Male
Country of Origin
Canada
AED 93.40
AED 93.40 Each (ex VAT)
AED 98.07
AED 98.07 Each (inc. VAT)
1
AED 93.40
AED 93.40 Each (ex VAT)
AED 98.07
AED 98.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 93.40 |
10 - 24 | AED 79.54 |
25 - 49 | AED 72.56 |
50+ | AED 64.78 |
Technical Document
Specifications
Brand
CONECLength
2m
Connector 1
USB A
Connector 2
Mini USB B
USB Cable Type
USB Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
IP Rating
IP67
Connector A Gender
Male
Connector A
USB A
Connector B
Mini USB B
Connector B Gender
Male
Country of Origin
Canada