CONEC Circular Connector, 4 Contacts, Front Mount, M8 Connector, Socket, Female, IP67, 42 Series

RS Stock No.: 228-1298Brand: CONECManufacturers Part No.: 42-01001Distrelec Article No.: 30410924
brand-logo

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

IP Rating

IP67

Series

42

Distrelec Product Id

30410924

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

CONEC Circular Connector, 4 Contacts, Front Mount, M8 Connector, Socket, Female, IP67, 42 Series

AED 53.55

AED 53.55 Each (ex VAT)

AED 56.23

AED 56.23 Each (inc. VAT)

CONEC Circular Connector, 4 Contacts, Front Mount, M8 Connector, Socket, Female, IP67, 42 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 53.55
10 - 49AED 50.72
50 - 99AED 47.46
100 - 249AED 44.20
250+AED 42.68

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

4

Mounting Type

Front Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

IP Rating

IP67

Series

42

Distrelec Product Id

30410924

Country of Origin

Czech Republic