Technical Document
Specifications
Brand
CONECNumber Of Contacts
8
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Series
43
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
CONEC Circular Connector, 8 Contacts, Screw Mount, M12 Connector, Socket, Male, IP67, 43 Series
1
AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
CONEC Circular Connector, 8 Contacts, Screw Mount, M12 Connector, Socket, Male, IP67, 43 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 111.20 |
10 - 49 | AED 105.37 |
50 - 99 | AED 98.60 |
100 - 249 | AED 91.82 |
250+ | AED 87.46 |
Technical Document
Specifications
Brand
CONECNumber Of Contacts
8
Mounting Type
Screw Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Series
43
Country of Origin
Czech Republic