Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CONEC Silver Socket Housing, Shell Size 20mm for use with Connector

RS Stock No.: 292-084Brand: CONECManufacturers Part No.: 43-04474
brand-logo

Technical Document

Specifications

Brand

CONEC

Shell Size

20mm

Accessory Type

Socket Housing

For Use With

Connector

Colour

Silver

Material

Brass

Country of Origin

Germany

Stock information temporarily unavailable.

AED 298.52

AED 298.52 1 Bag of 25 (ex VAT)

AED 313.45

AED 313.45 1 Bag of 25 (inc. VAT)

CONEC Silver Socket Housing, Shell Size 20mm for use with Connector

AED 298.52

AED 298.52 1 Bag of 25 (ex VAT)

AED 313.45

AED 313.45 1 Bag of 25 (inc. VAT)

CONEC Silver Socket Housing, Shell Size 20mm for use with Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

CONEC

Shell Size

20mm

Accessory Type

Socket Housing

For Use With

Connector

Colour

Silver

Material

Brass

Country of Origin

Germany