CONEC Right Handle 5 Pole M12 Plug to 5 Pole M12 Plug Adapter

RS Stock No.: 334-159Brand: CONECManufacturers Part No.: 43-05116
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

CONEC

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Right Handle

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 80.38

AED 80.38 1 Pack of 1 (ex VAT)

AED 84.40

AED 84.40 1 Pack of 1 (inc. VAT)

CONEC Right Handle 5 Pole M12 Plug to 5 Pole M12 Plug Adapter

AED 80.38

AED 80.38 1 Pack of 1 (ex VAT)

AED 84.40

AED 84.40 1 Pack of 1 (inc. VAT)

CONEC Right Handle 5 Pole M12 Plug to 5 Pole M12 Plug Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 80.38
10+AED 73.92

Technical Document

Specifications

Brand

CONEC

End 1

M12

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

M12

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Gender

Male

End 2 Size

M12

Body Orientation

Right Handle

Country of Origin

Czech Republic