Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum Galvanised Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

RS Stock No.: 183-3499Brand: ContactumManufacturers Part No.: 47-SB404020D
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in
Stock information temporarily unavailable.

AED 804.69

AED 804.69 Each (ex VAT)

AED 844.92

AED 844.92 Each (inc. VAT)

Contactum Galvanised Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

AED 804.69

AED 804.69 Each (ex VAT)

AED 844.92

AED 844.92 Each (inc. VAT)

Contactum Galvanised Steel Wall Box, IP66, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in