Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Number of Poles
2
Country of Origin
Saudi Arabia
Stock information temporarily unavailable.
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
Contactum White 1 Gang Plug Socket, 2 Poles, 13A, Indoor Use
1
AED 20.58
AED 20.58 Each (ex VAT)
AED 21.61
AED 21.61 Each (inc. VAT)
Contactum White 1 Gang Plug Socket, 2 Poles, 13A, Indoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContactumNumber of Gangs
1
Colour
White
Switched
Yes
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
13A
Number of Poles
2
Country of Origin
Saudi Arabia