Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum 13A 1 Gang Switched Fused Spur IP2X

RS Stock No.: 175-2856Brand: ContactumManufacturers Part No.: ASP2366
brand-logo
View all in Fused Spurs

Technical Document

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1363-4

Colour

White

Number of Poles

2

Voltage Rating

250V

Fixing Standard

BS

Colour Family

White

Faceplate Mounting Type

Screwed

You may be interested in
Stock information temporarily unavailable.

AED 31.98

AED 31.98 Each (ex VAT)

AED 33.58

AED 33.58 Each (inc. VAT)

Contactum 13A 1 Gang Switched Fused Spur IP2X

AED 31.98

AED 31.98 Each (ex VAT)

AED 33.58

AED 33.58 Each (inc. VAT)

Contactum 13A 1 Gang Switched Fused Spur IP2X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 31.98
10 - 49AED 30.95
50+AED 30.08
You may be interested in

Technical Document

Specifications

Switched

Yes

Number of Gangs

1

Current Rating

13A

International Protection Rating

IP2X

Fuse Type

BS 1363-4

Colour

White

Number of Poles

2

Voltage Rating

250V

Fixing Standard

BS

Colour Family

White

Faceplate Mounting Type

Screwed

You may be interested in