Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum 13A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Wall Mount, Switched, IP2X, 230 V ac, White, Screwed

RS Stock No.: 175-2867Brand: ContactumManufacturers Part No.: ASP4900
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Socket Type

BS

Number of Gangs

2

RCD Type

Active

Colour

White

Mounting Style

Wall Mount

Switched

Yes

Voltage Rating

230 V ac

Current Rating

13A

International Protection Rating

IP2X

Colour Family

White

Minimum Box Depth

35mm

Switch Style

Rocker

Colour Shade

White

Faceplate Fixing

Screwed

Number of Poles

2

Fixing Standard

BS 7288

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Stock information temporarily unavailable.

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

Contactum 13A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Wall Mount, Switched, IP2X, 230 V ac, White, Screwed

AED 254.36

AED 254.36 Each (ex VAT)

AED 267.08

AED 267.08 Each (inc. VAT)

Contactum 13A, BS 7288 Fixing, Active, 2 Gang RCD Socket, Wall Mount, Switched, IP2X, 230 V ac, White, Screwed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 254.36
10 - 49AED 241.64
50+AED 230.57

Technical Document

Specifications

Socket Type

BS

Number of Gangs

2

RCD Type

Active

Colour

White

Mounting Style

Wall Mount

Switched

Yes

Voltage Rating

230 V ac

Current Rating

13A

International Protection Rating

IP2X

Colour Family

White

Minimum Box Depth

35mm

Switch Style

Rocker

Colour Shade

White

Faceplate Fixing

Screwed

Number of Poles

2

Fixing Standard

BS 7288

Faceplate Mounting Type

Screwed

Earth Terminal

Yes