Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Ceiling Switch, 50A 2 Way

RS Stock No.: 175-2872Brand: ContactumManufacturers Part No.: CAC1766
brand-logo
View all in Pull Cord Switches

Technical Document

Specifications

Colour

White

Voltage Rating

220 → 250V

Current Rating

50A

Fixing Centres

3mm

Neon Indicator

Yes

Number of Ways

2

You may be interested in
Stock information temporarily unavailable.

AED 118.65

AED 118.65 Each (ex VAT)

AED 124.58

AED 124.58 Each (inc. VAT)

Contactum White Ceiling Switch, 50A 2 Way

AED 118.65

AED 118.65 Each (ex VAT)

AED 124.58

AED 124.58 Each (inc. VAT)

Contactum White Ceiling Switch, 50A 2 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 118.65
10 - 49AED 113.77
50+AED 110.04
You may be interested in

Technical Document

Specifications

Colour

White

Voltage Rating

220 → 250V

Current Rating

50A

Fixing Centres

3mm

Neon Indicator

Yes

Number of Ways

2

You may be interested in