Technical Document
Specifications
Brand
ContactumSwitched
No
Number of Gangs
1
Current Rating
13A
Material
Steel
International Protection Rating
IP2X
Fuse Type
BS 1363-4
Colour
White
Number of Poles
1
Fixing Standard
BS
Colour Family
White
Faceplate Mounting Type
Screwed
Voltage Rating
250V
AED 88.48
AED 88.48 Each (ex VAT)
AED 92.90
AED 92.90 Each (inc. VAT)
1
AED 88.48
AED 88.48 Each (ex VAT)
AED 92.90
AED 92.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 88.48 |
10 - 49 | AED 85.95 |
50+ | AED 83.28 |
Technical Document
Specifications
Brand
ContactumSwitched
No
Number of Gangs
1
Current Rating
13A
Material
Steel
International Protection Rating
IP2X
Fuse Type
BS 1363-4
Colour
White
Number of Poles
1
Fixing Standard
BS
Colour Family
White
Faceplate Mounting Type
Screwed
Voltage Rating
250V