Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Metal Clad Switch, 2 Way, 2 Gang, Metal Clad

RS Stock No.: 175-2888Brand: ContactumManufacturers Part No.: CLA3722
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

You may be interested in
Stock information temporarily unavailable.

AED 75.44

AED 75.44 Each (ex VAT)

AED 79.21

AED 79.21 Each (inc. VAT)

Contactum White Metal Clad Switch, 2 Way, 2 Gang, Metal Clad

AED 75.44

AED 75.44 Each (ex VAT)

AED 79.21

AED 79.21 Each (inc. VAT)

Contactum White Metal Clad Switch, 2 Way, 2 Gang, Metal Clad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 75.44
10 - 49AED 73.40
50+AED 71.08
You may be interested in

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Metal Clad Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Colour

White

Material

Polycarbonate

Series

Metal Clad

Voltage Rating

250V

You may be interested in