Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Contactum MCB, 1P, 6A Curve B, 250V AC, 6 kA Breaking Capacity

RS Stock No.: 184-9021Brand: ContactumManufacturers Part No.: CPB06
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

6 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB06

You may be interested in
MK Electric Sentry 6A1P Curve B
AED 31.21Each (ex VAT)
Stock information temporarily unavailable.

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

Contactum MCB, 1P, 6A Curve B, 250V AC, 6 kA Breaking Capacity

AED 18.85

AED 18.85 Each (ex VAT)

AED 19.79

AED 19.79 Each (inc. VAT)

Contactum MCB, 1P, 6A Curve B, 250V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
MK Electric Sentry 6A1P Curve B
AED 31.21Each (ex VAT)

Technical Document

Specifications

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

6 kA

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Model Number

CPB06

You may be interested in
MK Electric Sentry 6A1P Curve B
AED 31.21Each (ex VAT)