Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contactum White Back Box, BS, 2 Gangs

RS Stock No.: 175-2913Brand: ContactumManufacturers Part No.: RET1052E
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

2

Depth

25mm

Earth Terminal

Yes

Colour Shade

White

Colour

White

Fixing Standard

BS

Colour Family

White

Stock information temporarily unavailable.

AED 113.56

AED 22.712 Each (In a Pack of 5) (ex VAT)

AED 119.24

AED 23.848 Each (In a Pack of 5) (inc. VAT)

Contactum White Back Box, BS, 2 Gangs

AED 113.56

AED 22.712 Each (In a Pack of 5) (ex VAT)

AED 119.24

AED 23.848 Each (In a Pack of 5) (inc. VAT)

Contactum White Back Box, BS, 2 Gangs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95AED 22.712AED 113.56
100 - 495AED 22.30AED 111.50
500+AED 21.784AED 108.92

Technical Document

Specifications

Number of Gangs

2

Depth

25mm

Earth Terminal

Yes

Colour Shade

White

Colour

White

Fixing Standard

BS

Colour Family

White