Contactum Black 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 175-2919Brand: ContactumManufacturers Part No.: X1395BLK
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

13A

Voltage Rating

250 V

International Protection Rating

IP20, IP2X

Number of Poles

2

Colour Family

Black

Number of Modules

1

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Terminal Type

Screw

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 39.60

Each (ex VAT)

AED 41.58

Each (inc VAT)

Contactum Black 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use

AED 39.60

Each (ex VAT)

AED 41.58

Each (inc VAT)

Contactum Black 1 Gang Plug Socket, 2 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9AED 39.60
10 - 49AED 38.30
50+AED 37.15

Technical Document

Specifications

Number of Gangs

1

Colour

Black

Socket Type

Type G - British

Indoor or Outdoor Use

Indoor

Mounting Style

Panel Mount

Current Rating

13A

Voltage Rating

250 V

International Protection Rating

IP20, IP2X

Number of Poles

2

Colour Family

Black

Number of Modules

1

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

Terminal Type

Screw

Country of Origin

China