Technical Document
Specifications
Brand
ContitechLength
1120mm
Width
15mm
Pitch
5mm
Number Of Teeth
225
Material
Rubber
Maximum Speed
50m/s
Tooth Height
2.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
5M
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
AED 87.26
AED 87.26 Each (ex VAT)
AED 91.62
AED 91.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 87.26 |
5 - 9 | AED 83.63 |
10 - 24 | AED 82.00 |
25+ | AED 80.80 |
Technical Document
Specifications
Brand
ContitechLength
1120mm
Width
15mm
Pitch
5mm
Number Of Teeth
225
Material
Rubber
Maximum Speed
50m/s
Tooth Height
2.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Profile
5M
Country of Origin
Germany
Product details
Synchrobelt HTD Timing Belts
Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant