Technical Document
Specifications
Brand
ContitechLength
720mm
Width
20mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany
AED 92.24
AED 92.24 Each (ex VAT)
AED 96.85
AED 96.85 Each (inc. VAT)
1
AED 92.24
AED 92.24 Each (ex VAT)
AED 96.85
AED 96.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 92.24 |
5 - 9 | AED 88.99 |
10 - 24 | AED 88.53 |
25+ | AED 87.96 |
Technical Document
Specifications
Brand
ContitechLength
720mm
Width
20mm
Pitch
8mm
Number Of Teeth
90
Profile
8M
Maximum Speed
50m/s
Tooth Height
3.4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Germany