Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Black TPE Reinforced Flexible Ducting, 5m, 150mm ID

RS Stock No.: 125-9331Brand: ContitechManufacturers Part No.: 9130011500000IMPA: 350309
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Inner Diameter

150mm

Length

5m

Material

TPE

Outer Diameter

157mm

Suitable Applications

Acid, Air, Vapour

Colour

Black

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Calor Hose

The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant

Product Application Information

Ideal for use in industry and boating.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.

Stock information temporarily unavailable.

AED 2,862.58

AED 2,862.58 Each (ex VAT)

AED 3,005.71

AED 3,005.71 Each (inc. VAT)

Contitech Black TPE Reinforced Flexible Ducting, 5m, 150mm ID

AED 2,862.58

AED 2,862.58 Each (ex VAT)

AED 3,005.71

AED 3,005.71 Each (inc. VAT)

Contitech Black TPE Reinforced Flexible Ducting, 5m, 150mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Inner Diameter

150mm

Length

5m

Material

TPE

Outer Diameter

157mm

Suitable Applications

Acid, Air, Vapour

Colour

Black

Bend Radius

150mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Superflex Calor Hose

The Superflex Calor hose from Merlett is made from thermoplastic rubber and contains a galvanised steel spiral. The hose can be used for suction or the transport of air and acid vapours.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -25°C to 125°C
• Crush resistant

Product Application Information

Ideal for use in industry and boating.

Rubber Hose

A range of fully flexible rubber hoses. All have spirally laid, textile reinforcement.