Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech CTD 720-8M-21 Timing Belt, 90 Teeth, 21mm Width

RS Stock No.: 905-3974Brand: ContitechManufacturers Part No.: CTD 720-8M-21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Width

21mm

Pitch

8mm

Number Of Teeth

90

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contitech CTD 720-8M-21 Timing Belt, 90 Teeth, 21mm Width

P.O.A.

Contitech CTD 720-8M-21 Timing Belt, 90 Teeth, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

21mm

Pitch

8mm

Number Of Teeth

90

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

You may be interested in