Technical Document
Specifications
Brand
ContitechLength
276mm
Width
6mm
Pitch
3mm
Number Of Teeth
92
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
1
AED 17.69
AED 17.69 Each (ex VAT)
AED 18.57
AED 18.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 17.69 |
5 - 9 | AED 17.12 |
10 - 24 | AED 16.59 |
25+ | AED 16.43 |
Technical Document
Specifications
Brand
ContitechLength
276mm
Width
6mm
Pitch
3mm
Number Of Teeth
92
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C