Technical Document
Specifications
Brand
ContitechLength
276mm
Width
9mm
Pitch
3mm
Number Of Teeth
92
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
AED 24.94
AED 24.94 Each (ex VAT)
AED 26.19
AED 26.19 Each (inc. VAT)
Contitech HTD 276-3M-09 Timing Belt, 92 Teeth, 276mm Length, 9mm Width
1
AED 24.94
AED 24.94 Each (ex VAT)
AED 26.19
AED 26.19 Each (inc. VAT)
Contitech HTD 276-3M-09 Timing Belt, 92 Teeth, 276mm Length, 9mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 24.94 |
| 5 - 9 | AED 23.94 |
| 10 - 24 | AED 23.68 |
| 25+ | AED 23.57 |
Technical Document
Specifications
Brand
ContitechLength
276mm
Width
9mm
Pitch
3mm
Number Of Teeth
92
Profile
3M
Material
Rubber
Maximum Speed
50m/s
Tooth Height
1.1mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
