Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech HTD 330-3M-09 Timing Belt, 110 Teeth, 330mm Length, 9mm Width

RS Stock No.: 182-1335Brand: ContitechManufacturers Part No.: HTD 330-3M-09
brand-logo
View all in Timing Belts

Technical Document

Specifications

Length

330mm

Width

9mm

Pitch

3mm

Number Of Teeth

110

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

AED 24.57

AED 24.57 Each (ex VAT)

AED 25.80

AED 25.80 Each (inc. VAT)

Contitech HTD 330-3M-09 Timing Belt, 110 Teeth, 330mm Length, 9mm Width

AED 24.57

AED 24.57 Each (ex VAT)

AED 25.80

AED 25.80 Each (inc. VAT)

Contitech HTD 330-3M-09 Timing Belt, 110 Teeth, 330mm Length, 9mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.57
5 - 9AED 24.00
10 - 24AED 23.90
25+AED 23.79

Technical Document

Specifications

Length

330mm

Width

9mm

Pitch

3mm

Number Of Teeth

110

Material

Rubber

Maximum Speed

50m/s

Tooth Height

1.1mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C