Contitech Drive Belt, belt section XPA, 1250mm Length

RS Stock No.: 474-2736Brand: ContitechManufacturers Part No.: XPA 1250
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1268mm

Datum Length

1250mm

Inside Length

1205mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1250mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1250mm Length

AED 94.03

AED 94.03 Each (ex VAT)

AED 98.73

AED 98.73 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1250mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 94.03
5 - 9AED 91.98
10 - 24AED 91.56
25+AED 90.88
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1268mm

Datum Length

1250mm

Inside Length

1205mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1250mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in