Contitech Drive Belt, belt section XPA, 1320mm Length

RS Stock No.: 474-2742Brand: ContitechManufacturers Part No.: XPA 1320
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1338mm

Datum Length

1320mm

Inside Length

1275mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1320mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA1320
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 99.17

AED 99.17 Each (ex VAT)

AED 104.13

AED 104.13 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1320mm Length

AED 99.17

AED 99.17 Each (ex VAT)

AED 104.13

AED 104.13 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1320mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.17
5 - 9AED 96.97
10 - 24AED 96.50
25+AED 95.92
You may be interested in
WEDGE BELT - SPA1320
P.O.A.Each (ex VAT)

Technical Document

Specifications

Belt Section

XPA

Outer Length

1338mm

Datum Length

1320mm

Inside Length

1275mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1320mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA1320
P.O.A.Each (ex VAT)