Contitech Drive Belt, belt section XPA, 1450mm Length

RS Stock No.: 488-3281Brand: ContitechManufacturers Part No.: XPA 1450
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1468mm

Datum Length

1450mm

Inside Length

1405mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1450mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1450mm Length

AED 106.26

AED 106.26 Each (ex VAT)

AED 111.57

AED 111.57 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1450mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 106.26
5 - 9AED 103.84
10 - 24AED 103.48
25+AED 102.80
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1468mm

Datum Length

1450mm

Inside Length

1405mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1450mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in