Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPA, 1800mm Length

RS Stock No.: 474-2792Brand: ContitechManufacturers Part No.: XPA 1800
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1818mm

Datum Length

1800mm

Inside Length

1755mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
Stock information temporarily unavailable.

AED 128.73

AED 128.73 Each (ex VAT)

AED 135.17

AED 135.17 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1800mm Length

AED 128.73

AED 128.73 Each (ex VAT)

AED 135.17

AED 135.17 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1800mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 128.73
5 - 9AED 125.84
10 - 24AED 125.21
25+AED 124.48
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1818mm

Datum Length

1800mm

Inside Length

1755mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in