Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPA, 2240mm Length

RS Stock No.: 474-2837Brand: ContitechManufacturers Part No.: XPA 2240
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

2258mm

Datum Length

2240mm

Inside Length

2195mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2240mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA2240
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 175.04

AED 175.04 Each (ex VAT)

AED 183.79

AED 183.79 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 2240mm Length

AED 175.04

AED 175.04 Each (ex VAT)

AED 183.79

AED 183.79 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 2240mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 175.04
5 - 9AED 171.52
10 - 24AED 170.62
25+AED 169.73
You may be interested in
WEDGE BELT - SPA2240
P.O.A.Each (ex VAT)

Technical Document

Specifications

Belt Section

XPA

Outer Length

2258mm

Datum Length

2240mm

Inside Length

2195mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2240mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA2240
P.O.A.Each (ex VAT)