Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
975mm
Datum Length
957mm
Inside Length
912mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
957mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
AED 71.69
AED 71.69 Each (ex VAT)
AED 75.27
AED 75.27 Each (inc. VAT)
1
AED 71.69
AED 71.69 Each (ex VAT)
AED 75.27
AED 75.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 71.69 |
5 - 9 | AED 70.25 |
10 - 24 | AED 69.68 |
25+ | AED 69.37 |
Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
975mm
Datum Length
957mm
Inside Length
912mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
957mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life