Contitech Drive Belt, belt section XPB, 2800mm Length

RS Stock No.: 474-2966Brand: ContitechManufacturers Part No.: XPB 2800
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPB

Outer Length

2822mm

Datum Length

2800mm

Inside Length

2740

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

Stock information temporarily unavailable.

AED 306.08

AED 306.08 Each (ex VAT)

AED 321.38

AED 321.38 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 2800mm Length

AED 306.08

AED 306.08 Each (ex VAT)

AED 321.38

AED 321.38 Each (inc. VAT)

Contitech Drive Belt, belt section XPB, 2800mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 306.08
5 - 9AED 299.25
10 - 24AED 297.73
25+AED 296.00

Technical Document

Specifications

Belt Section

XPB

Outer Length

2822mm

Datum Length

2800mm

Inside Length

2740

Series

CONTI FO-Z

Top Width

16.3mm

Height

13mm

Material

Rubber

Minimum Pulley Diameter

100mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2800mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life