Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Contitech Drive Belt, belt section XPZ, 1030mm Length

RS Stock No.: 474-2411Brand: ContitechManufacturers Part No.: XPZ 1030
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1043mm

Datum Length

1030mm

Inside Length

954mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1030mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
V BELT - Z1035
P.O.A.Each (ex VAT)
WEDGE BELT - SPZ1010
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 56.70

AED 56.70 Each (ex VAT)

AED 59.54

AED 59.54 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1030mm Length

AED 56.70

AED 56.70 Each (ex VAT)

AED 59.54

AED 59.54 Each (inc. VAT)

Contitech Drive Belt, belt section XPZ, 1030mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 56.70
5 - 9AED 55.39
10 - 24AED 55.23
25+AED 54.92
You may be interested in
V BELT - Z1035
P.O.A.Each (ex VAT)
WEDGE BELT - SPZ1010
P.O.A.Each (ex VAT)

Technical Document

Specifications

Belt Section

XPZ

Outer Length

1043mm

Datum Length

1030mm

Inside Length

954mm

Series

CONTI FO-Z

Top Width

9.7mm

Height

8mm

Material

Rubber

Minimum Pulley Diameter

50mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1030mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
V BELT - Z1035
P.O.A.Each (ex VAT)
WEDGE BELT - SPZ1010
P.O.A.Each (ex VAT)