Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M4, 1 mm Detection, 10 → 30 V dc
RS Stock No.: 288-7568Brand: Contrinex from MolexManufacturers Part No.: DW-AD-623-M4Distrelec Article No.: 13757818
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M4
Sensor Technology
Inductive
Detection Range
1 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AD-62
Distrelec Product Id
13757818
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
AED 840.74
AED 840.74 Each (ex VAT)
AED 882.78
AED 882.78 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M4, 1 mm Detection, 10 → 30 V dc
1
AED 840.74
AED 840.74 Each (ex VAT)
AED 882.78
AED 882.78 Each (inc. VAT)
Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M4, 1 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Contrinex from MolexThread Size
M4
Sensor Technology
Inductive
Detection Range
1 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Series
DW-AD-62
Distrelec Product Id
13757818
Country of Origin
Sri Lanka