Control Techniques Inverter Drive, 1.5 kW, 1, 3 Phase, 200 → 240 V ac, 7.5 A, C200 Series

RS Stock No.: 184-5672Brand: Control TechniquesManufacturers Part No.: C200-02200075
View all in Inverter Drives

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1, 3

Supply Voltage

200 → 240 V ac

Current Rating

7.5 A

For Use With

AC Motors

Series

C200

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

205mm

Function

Motor Control

Overall Length

75mm

Overall Width

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,310.32

AED 2,310.32 Each (ex VAT)

AED 2,425.84

AED 2,425.84 Each (inc. VAT)

Control Techniques Inverter Drive, 1.5 kW, 1, 3 Phase, 200 → 240 V ac, 7.5 A, C200 Series

AED 2,310.32

AED 2,310.32 Each (ex VAT)

AED 2,425.84

AED 2,425.84 Each (inc. VAT)

Control Techniques Inverter Drive, 1.5 kW, 1, 3 Phase, 200 → 240 V ac, 7.5 A, C200 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

1.5 kW

Phase

1, 3

Supply Voltage

200 → 240 V ac

Current Rating

7.5 A

For Use With

AC Motors

Series

C200

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Control Panel

Yes

Overall Depth

205mm

Function

Motor Control

Overall Length

75mm

Overall Width

150mm

Country of Origin

United Kingdom