Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, M200 Series

RS Stock No.: 175-3986Brand: Control TechniquesManufacturers Part No.: M200-01200024
View all in Inverter Drives

Technical Document

Specifications

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

2.4 A

For Use With

Induction Motor Control

Series

M200

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

130mm

Function

Motor Control

Overall Length

160mm

Overall Width

75mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,213.17

AED 1,213.17 Each (ex VAT)

AED 1,273.83

AED 1,273.83 Each (inc. VAT)

Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, M200 Series

AED 1,213.17

AED 1,213.17 Each (ex VAT)

AED 1,273.83

AED 1,273.83 Each (inc. VAT)

Control Techniques Inverter Drive, 0.37 kW, 1 Phase, 200 → 240 V ac, 2.4 A, M200 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 → 240 V ac

Current Rating

2.4 A

For Use With

Induction Motor Control

Series

M200

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

130mm

Function

Motor Control

Overall Length

160mm

Overall Width

75mm

Country of Origin

China