Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M200 Series

RS Stock No.: 175-4002Brand: Control TechniquesManufacturers Part No.: M200-03400094
View all in Inverter Drives

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

Induction Motor Control

Series

M200

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

160mm

Function

Motor Control

Overall Length

226mm

Overall Width

90mm

Country of Origin

China

Stock information temporarily unavailable.

AED 3,844.94

AED 3,844.94 Each (ex VAT)

AED 4,037.19

AED 4,037.19 Each (inc. VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M200 Series

AED 3,844.94

AED 3,844.94 Each (ex VAT)

AED 4,037.19

AED 4,037.19 Each (inc. VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, M200 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

Induction Motor Control

Series

M200

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet, ModBus, PROFIBUS, PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Vector Control

Mounting Type

Panel Mount

Filter Included

Yes

Control Panel

Yes

Overall Depth

160mm

Function

Motor Control

Overall Length

226mm

Overall Width

90mm

Country of Origin

China