Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0937Brand: Cooper BussmannManufacturers Part No.: F01A32V7A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 2,031.75

AED 20.318 Each (In a Pack of 100) (ex VAT)

AED 2,133.34

AED 21.334 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm

AED 2,031.75

AED 20.318 Each (In a Pack of 100) (ex VAT)

AED 2,133.34

AED 21.334 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 7A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 20.318AED 2,031.75
2500+AED 19.32AED 1,932.00
You may be interested in

Technical Document

Specifications

Current Rating

7A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in