Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0940Brand: Cooper BussmannManufacturers Part No.: F02A-1-2AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 2,793.00

AED 27.93 Each (In a Pack of 100) (ex VAT)

AED 2,932.65

AED 29.326 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm

AED 2,793.00

AED 27.93 Each (In a Pack of 100) (ex VAT)

AED 2,932.65

AED 29.326 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.5A F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 27.93AED 2,793.00
2500+AED 26.512AED 2,651.25
You may be interested in

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in