Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0959Brand: Cooper BussmannManufacturers Part No.: F02A-1-6-10A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Seal for Selector Switch
AED 66.26Each (ex VAT)
Stock information temporarily unavailable.

AED 1,874.25

AED 18.742 Each (In a Pack of 100) (ex VAT)

AED 1,967.96

AED 19.679 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm

AED 1,874.25

AED 18.742 Each (In a Pack of 100) (ex VAT)

AED 1,967.96

AED 19.679 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1.6A F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 18.742AED 1,874.25
2500+AED 17.798AED 1,779.75
You may be interested in
Eaton Seal for Selector Switch
AED 66.26Each (ex VAT)

Technical Document

Specifications

Current Rating

1.6A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Seal for Selector Switch
AED 66.26Each (ex VAT)