Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0956Brand: Cooper BussmannManufacturers Part No.: F02A-1AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 2,010.75

AED 20.108 Each (In a Pack of 100) (ex VAT)

AED 2,111.29

AED 21.113 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm

AED 2,010.75

AED 20.108 Each (In a Pack of 100) (ex VAT)

AED 2,111.29

AED 21.113 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 1A F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 20.108AED 2,010.75
2500+AED 19.11AED 1,911.00
You may be interested in

Technical Document

Specifications

Current Rating

1A

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in