Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm

RS Stock No.: 851-0968Brand: Cooper BussmannManufacturers Part No.: F02A-3-4AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

750mA

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 3,412.50

AED 34.125 Each (In a Pack of 100) (ex VAT)

AED 3,583.12

AED 35.831 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm

AED 3,412.50

AED 34.125 Each (In a Pack of 100) (ex VAT)

AED 3,583.12

AED 35.831 Each (In a Pack of 100) (inc. VAT)

Cooper Bussmann 750mA F Glass Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 2400AED 34.125AED 3,412.50
2500+AED 32.445AED 3,244.50
You may be interested in

Technical Document

Specifications

Current Rating

750mA

Fuse Size

14 x 51mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

F02A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F02A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in