Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 2,715.34
AED 36.204 Each (In a Pack of 75) (ex VAT)
AED 2,851.11
AED 38.014 Each (In a Pack of 75) (inc. VAT)
75
AED 2,715.34
AED 36.204 Each (In a Pack of 75) (ex VAT)
AED 2,851.11
AED 38.014 Each (In a Pack of 75) (inc. VAT)
75
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
75 - 300 | AED 36.204 | AED 2,715.34 |
375+ | AED 34.402 | AED 2,580.15 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1.25A
Fuse Size
6.3 x 32mm
Voltage Rating
250V ac
Series
F02B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 32mm - F02B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available