Cooper Bussmann 1.5A Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 854-9058Brand: Cooper BussmannManufacturers Part No.: F03A250V1-1-2AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Stock information temporarily unavailable.

AED 2,850.75

AED 38.01 Each (In a Pack of 75) (ex VAT)

AED 2,993.29

AED 39.91 Each (In a Pack of 75) (inc. VAT)

Cooper Bussmann 1.5A Cartridge Fuse, 6.3 x 32mm

AED 2,850.75

AED 38.01 Each (In a Pack of 75) (ex VAT)

AED 2,993.29

AED 39.91 Each (In a Pack of 75) (inc. VAT)

Cooper Bussmann 1.5A Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
75 - 675AED 38.01AED 2,850.75
750+AED 36.068AED 2,705.06
You may be interested in

Technical Document

Specifications

Current Rating

1.5A

Fuse Size

6.3 x 32mm

Voltage Rating

250V ac

Series

F03A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 32mm - F03A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in