Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
15A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
AED 3,438.75
AED 68.775 Each (In a Pack of 50) (ex VAT)
AED 3,610.69
AED 72.214 Each (In a Pack of 50) (inc. VAT)
50
AED 3,438.75
AED 68.775 Each (In a Pack of 50) (ex VAT)
AED 3,610.69
AED 72.214 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 68.775 | AED 3,438.75 |
250+ | AED 65.362 | AED 3,268.12 |
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
15A
Fuse Size
6.3 x 32mm
Voltage Rating
125V ac
Body Material
Glass
Series
F03B
Country of Origin
Mexico
Product details
Military Standard 6.35 x 35mm - F03B Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available